Multilayer Ceramic Capacitor, 10µF capacitance, 50V DC rated voltage. Features X7R dielectric, 10% capacitance tolerance, and a 1210 SMD package with 2 terminals. Operates across a wide temperature range from -55°C to 125°C. Suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UMK325AB7106KMHT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK325AB7106KMHT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.