This 10uF ceramic capacitor from Taiyo Yuden features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 50 volts and a capacitance of 10uF. The capacitor measures 2.5mm in width and 3.2mm in length, and is packaged in a 1210 form factor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UMK325AB7106MM-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 2.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden UMK325AB7106MM-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.