Cap Ceramic 10uF 50V X7S 20% Pad SMD 1210 125°C Automotive T/R
Taiyo Yuden UMK325AC7106MMHP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 10 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.