Surface mount ceramic chip capacitor with 1µF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a 1210 (3225 metric) case size. Operating temperature range from -55°C to +125°C. Packaged on a 7" reel with 2000 units.
Taiyo Yuden UMK325B7105KH-T technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.5mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK325B7105KH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
