
Cap Ceramic 1uF 50V X5R 20% Pad SMD 1210 85°C T/R
Taiyo Yuden UMK325BJ105MH-T technical specifications.
| Capacitance | 1uF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | M |
| Thickness | 0.106inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UMK325BJ105MH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.