This 180pF ceramic capacitor features a 50V voltage rating with a 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 3000 pieces per pack and is lead free. It is available in an axial package type, suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |