The UP050B181K-KFC is a ceramic capacitor from Taiyo Yuden with a capacitance of 180pF. It features an axial package and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is lead free and available in bulk packaging with 3000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 180pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |