The 1.8nF 50V Axial Lead Free Ceramic Capacitor is a through-hole mounted multilayer ceramic capacitor with a capacitance of 1.8nF and a voltage rating of 50V. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor is packaged in an axial configuration with a length of 0.126inch and is available in quantities of 3000 in an ammo pack. It is manufactured by Taiyo Yuden and is a lead-free component.
Sign in to ask questions about the Taiyo Yuden UP050B182K-B-BZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UP050B182K-B-BZ technical specifications.
| Capacitance | 1.8nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050B182K-B-BZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.