This 1.8nF multilayer ceramic capacitor has a 10% tolerance and a maximum operating temperature of 85°C. It is available in a bulk packaging quantity of 3000 units and is compliant with RoHS regulations. The capacitor is lead-free and has a voltage rating of 50V. It is designed for through-hole mounting and has a length of 0.126inch. The operating temperature range is from -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8nF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |