This 1.8nF multilayer ceramic capacitor is rated for 50V with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 1000 and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8nF |
| Package/Case | Axial |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |