The UP050B331K-NAC is a 330pF axial lead free ceramic capacitor from Taiyo Yuden with a voltage rating of 50V and a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk with 1000 pieces per pack and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 330pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |