This is a multilayer ceramic capacitor with a capacitance of 680 picofarads, a voltage rating of 50 volts, and a tolerance of 10%. It is packaged in an axial configuration and is designed for through-hole mounting. The operating temperature range is from -25°C to 85°C, and it is compliant with lead-free standards.
Taiyo Yuden UP050B681K-NAC technical specifications.
| Capacitance | 680pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050B681K-NAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.