The UP050B821K-NAC is a 820pF ceramic capacitor with a 50V voltage rating and 10% tolerance. It is packaged in an axial lead free configuration and is available in quantities of 1000. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is suitable for use in a variety of applications, including those requiring lead-free components.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |