Taiyo Yuden's UP050CH110J-NAC is a ceramic capacitor with a capacitance of 11pF. It is available in an axial package and is lead free. The component has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through hole mounting and is packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UP050CH110J-NAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 11pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050CH110J-NAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.