This 50V ceramic capacitor features a capacitance of 1.2pF and is constructed with lead-free materials. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a bulk quantity of 1000 units and has a tolerance of 20%. It is available in an axial package type, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |