The UP050CH1R8M-NAC is a 50V ceramic capacitor with a capacitance of 1.8pF. It is packaged in an axial lead free configuration and is suitable for use in applications where a high level of reliability is required. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in quantities of 1000 and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |