This 220pF ceramic capacitor is a lead-free axial component with a 50V voltage rating and 5% tolerance. It is available in a packaging quantity of 3000 units per ammo pack. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through-hole mounting and is RoHS compliant.
Taiyo Yuden UP050CH221J-B-BZ technical specifications.
| Capacitance | 220pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.