This 22nF ceramic capacitor has a voltage rating of 50V and is designed for through-hole mounting. It has a tolerance of 80% and is lead-free. Operating temperature range is from -25°C to 85°C. The capacitor is packaged in tape and reel.
Taiyo Yuden UP050F223Z-A-BZ technical specifications.
| Capacitance | 22nF |
| Package/Case | Axial |
| Diameter | 2.2mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050F223Z-A-BZ to view detailed technical specifications.
No datasheet is available for this part.