This 1pF ceramic capacitor is a lead-free axial component with a 50V voltage rating and 20% tolerance. It is available in a bulk packaging quantity of 1000 units per tube. The capacitor operates within a temperature range of -25°C to 85°C. It is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |