The UP050RH110J-NAC is a ceramic capacitor with a capacitance of 11pF, a voltage rating of 50V, and a tolerance of 5%. It is packaged in an axial configuration for through-hole mounting and has a maximum operating temperature of 85°C. The capacitor is lead-free and available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 11pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |