The UP050RH130J-NAC is a 13pF axial lead free ceramic capacitor from Taiyo Yuden with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is available in a bulk packaging with 1000 pieces per package. This capacitor is designed for use in applications where a high degree of stability and reliability is required. It is suitable for use in a variety of electronic circuits, including audio and radio frequency applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UP050RH130J-NAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 13pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050RH130J-NAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.