The UP050RH160J-NAC is a 16pF ceramic capacitor with an axial package and lead-free construction. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 50V with a tolerance of 5%. It is available in a bulk packaging quantity of 1000 pieces.
Checking distributor stock and pricing after the page loads.
| Capacitance | 16pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |