This 50V ceramic capacitor features a capacitance of 1.5pF and a tolerance of 20%. It is designed for use in through-hole applications and has a maximum operating temperature of 85°C. The capacitor is lead free and available in a bulk packaging option with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |