This 50V ceramic capacitor features a capacitance of 2.7pF and a tolerance of 10%. It is designed for through hole mounting and is lead free. The operating temperature range is -25°C to 85°C. The capacitor is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |