Cap Ceramic 5.6pF 50V R2H 10% Axial 85°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UP050RH5R6K-NAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050RH5R6K-NAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.