The UP050SL130J-NAC is a 13pF axial lead free ceramic capacitor with a 50V voltage rating and 5% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in bulk quantities of 1000 pieces and is compliant with lead free standards.
Checking distributor stock and pricing after the page loads.
| Capacitance | 13pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |