This 15pF ceramic capacitor is packaged in an axial configuration and designed for through-hole mounting. It has a maximum operating temperature range of -25°C to 85°C and is compliant with lead-free standards. The capacitor's voltage rating is 50V, with a tolerance of 5%. It is available in quantities of 1000 in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |