The UP050SL180J-NAC is a 18pF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is packaged in axial form with a lead-free construction and is available in quantities of 1000. The capacitor operates over a temperature range of -25°C to 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Capacitance | 18pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |