This 50V ceramic capacitor features a capacitance of 1.8pF with a tolerance of 20%. It is available in a bulk packaging quantity of 1000 pieces and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 85°C and is manufactured with lead-free materials.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.8pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |