This 22pF ceramic capacitor is a multilayer MLCC component with a 50V voltage rating and 5% tolerance. It is packaged in an axial configuration for through-hole mounting and is available in quantities of 1000. The capacitor operates within a temperature range of -25°C to 85°C. The component is lead-free and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UP050SL220J-NAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050SL220J-NAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.