The UP050SL3R3K-NAC is a 3.3pF axial lead free ceramic capacitor from Taiyo Yuden. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is rated for 50V and has a tolerance of 10%. It is packaged in a bulk quantity of 1000 pieces per tube.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.3pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |