This 50V ceramic capacitor has a capacitance of 43pF and is rated for operation between -25°C and 85°C. It is available in a through-hole package with a length of 0.126inch and is compliant with lead-free standards. The capacitor is packaged in bulk quantities of 1000 units.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |