This 12pF ceramic capacitor features an axial package and a 50V voltage rating with a 5% tolerance. It operates within a temperature range of -25°C to 85°C. The component is lead-free and available in bulk packaging with 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |