This 22pF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is available in an axial package with a length of 0.126inch and is designed for through hole mounting. The operating temperature range is from -25°C to 85°C. The component is lead free and available in a bulk packaging quantity of 1000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |