The UP050UJ3R9K-NAC is a 50V ceramic capacitor with a capacitance of 3.9pF. It features an axial package and is lead free. The capacitor is rated for operation between -25°C and 85°C. It is available in bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3.9pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |