This 4.7pF ceramic capacitor is packaged in axial form with a lead-free finish. It operates within a temperature range of -25°C to 85°C and is rated for 50V with a 10% tolerance. The capacitor is available in bulk packaging with 1000 pieces per unit.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden UP050UJ4R7K-NAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UP050UJ4R7K-NAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.