This 6.8pF ceramic capacitor has a 50V voltage rating and a 10% tolerance. It is available in an axial package with a through hole mount. Operating temperatures range from -25°C to 85°C. The capacitor is lead free and packaged in bulk quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8pF |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |