Cap 430pF 50V 5% Radial 85°C Bulk
Checking distributor stock and pricing after the page loads.
Taiyo Yuden US106UK431J technical specifications.
| Capacitance | 430pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | UK |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 4.4mm |
| RoHS Version | 2002/95/EC |