The US146SH330K is a 33 picofarad capacitor with a 50VDC working voltage and 10% tolerance. It has a dielectric material of SH and is designed for through hole mounting with a radial termination style and 3.4mm terminal pitch. Operating temperature range is from -25 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | SH |
| DC Rated Voltage | 50VDC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.4mm |
| RoHS Version | 2002/95/EC |