CAPACITOR, FILM/FOIL, 50V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
Taiyo Yuden USH146UK100M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Manufacturer Series | USH |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.