
Surface mount multilayer ceramic capacitor with 0.5pF capacitance and 50V DC rating. Features C0H dielectric material, 60ppm/°C temperature coefficient, and ±20% tolerance. Encased in a 0402 (1005 metric) surface mount package, this RoHS and Halogen Free component operates from -55°C to 125°C.
Sign in to ask questions about the Taiyo Yuden UVK105CH0R5BW-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UVK105CH0R5BW-F technical specifications.
| Capacitance | 0.5pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UVK105CH0R5BW-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.