
Multilayer ceramic capacitor, 4.7pF capacitance, 50V DC rated voltage, and 5% tolerance. Features C0H dielectric material with a temperature coefficient of 60ppm/°C, operating from -55°C to 125°C. Surface mountable in a 0402 (1005 metric) case size, with lead-free and halogen-free construction. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden UVK105CH4R7JW-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden UVK105CH4R7JW-F technical specifications.
| Capacitance | 4.7pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Construction | Flat |
| Depth | 0.5mm |
| Dielectric | C0H |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | UVK |
| Termination | SMD/SMT |
| Thickness | 0.022inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden UVK105CH4R7JW-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.