
This 12V metal oxide varistor from Taiyo Yuden has a capacitance of 130pF and a clamping voltage of 22V. It can handle a maximum surge current of 5A and operates within a temperature range of -55°C to 125°C. The varistor is available in a 0402 surface mount package and is RoHS compliant.
Sign in to ask questions about the Taiyo Yuden VR1005AAA120-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden VR1005AAA120-T technical specifications.
| Capacitance | 130pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 22V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Max Varistor Voltage | 14.4V |
| Min Varistor Voltage | 9.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 12V |
| Voltage Rating (AC) | 12V |
| DC Rated Voltage | 7.5V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005AAA120-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
