Surface mount Metal Oxide Varistor (MOV) for circuit protection. Features a 10V DC rated voltage and 18V varistor voltage, with a clamping voltage of 32V. Offers a maximum surge current of 10A and a capacitance of 140pF. Housed in a compact 0402 (1005) SMD case, this lead-free, RoHS compliant component operates from -55°C to 125°C.
Sign in to ask questions about the Taiyo Yuden VR1005AAA180-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden VR1005AAA180-T technical specifications.
| Capacitance | 140pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 32V |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 21.6V |
| Min Varistor Voltage | 14.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 18V |
| Voltage Rating (AC) | 18V |
| DC Rated Voltage | 10V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005AAA180-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.