Surface mount metal oxide varistor (MOV) with a 27V varistor voltage, 15V DC rated voltage, and 5A maximum surge current. Features a 46V clamping voltage and a 40pF capacitance. Housed in a compact 0402 (1005) SMD case, this lead-free and RoHS compliant component operates across a wide temperature range of -55°C to 125°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Taiyo Yuden VR1005AAA270-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden VR1005AAA270-T technical specifications.
| Capacitance | 40pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 46V |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 5A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005AAA270-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.