
Surface mount Metal Oxide Varistor (MOV) with a 27V varistor voltage and 15V DC rated voltage. Features a 10A maximum surge current capability and a 46V clamping voltage. This ceramic component is housed in a 0402 (1005) case code, measuring 1mm in length and 0.5mm in width, with a height of 500um. Operating temperature range is -55°C to 125°C, and it is lead-free and RoHS compliant.
Sign in to ask questions about the Taiyo Yuden VR1005BBA270-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden VR1005BBA270-T technical specifications.
| Capacitance | 80pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Clamping Voltage | 46V |
| Height | 500um |
| Lead Free | Lead Free |
| Length | 1mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10A |
| Max Varistor Voltage | 32.4V |
| Min Varistor Voltage | 21.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VR |
| Termination | SMD/SMT |
| Varistor Voltage | 27V |
| Voltage Rating (AC) | 27V |
| DC Rated Voltage | 15V |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden VR1005BBA270-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
