The 1N4733ARL is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a power dissipation of 1 watt and is packaged in a hermetically sealed glass DO-204AL package with two pins. The diode element is made of silicon and has a JEDEC package code of DO-41. It is suitable for use in a variety of applications where a zener diode with these specifications is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |