The 1N5247BRL is a unidirectional silicon zener diode with a maximum power dissipation of 0.5W and a maximum operating temperature of 200°C. It features a DO-35 package with 2 terminals and is suitable for use in a variety of applications. The diode element is made of silicon and has a zener diode type. It has a minimum operating temperature of -65°C and is available from TAK Cheong Electronics (Holdings).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |