This is a dual terminal silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius. It has a maximum reverse voltage of 30 volts and a maximum power dissipation of 0.2 watts. The diode element is made of silicon and is a single element. It is available in a ROHS compliant plastic package.
TAK Cheong Electronics (Holdings) BAT43XV2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.