Rectifier Diode, Blank, 0.075A, 85V V(RRM),
TAK Cheong Electronics (Holdings) BAV70T technical specifications.
| Max Operating Temperature | 125 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 85 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.